Smart/Normal 7 Seg Numeric LED Display, Green, 10.16mm, FD-06, 12 PIN
SWITCH, DIL, SMD, 2WAY; SVHC:No SVHC (17-Dec-2015); Product Range:-; Contact Configuration:SPST; Switch Type:-; Switch Mounting:SMD; Contact Current DC Max:100mA; Contact Voltage DC Max:20VDC; No. of Circuits:2Circuits; Switch Actuator Style:Slide; Actuation Type:Flat; Contact Current @ Contact Voltage DC Max:100mA; Contact Current Rating:100mA; Contact Resistance:20mohm; Dielectric Strength VDC:500V; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Lead Spacing:2.54mm; Length:5.5mm; No. of Mechanical Operations:2000; No. of Positions:2; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Pin Configuration:DIL; Pitch Spacing:2.54mm; Row Pitch:10mm