D-sub connectors, Right angle, Through hole type, with Ferrite; HRS No: 211-0864-0 50; No. of Positions: 25; Connector Type: Board mounting; Contact Gender: Female; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 3; Rated Voltage(VAC): 100; Mating/Unmating Cycles: 500; Operating Temperature Range (degrees C): -55 to 85; Generic Name: D-SUB; General Description: Receptacle; Right angle; Locking device with rectangular mating locking base; Ferrite core; EMI protection; MIL-C-24308
D-sub connectors, Right angle, Through hole type; HRS No: 211-0299-7 55; No. of Positions: 25; Connector Type: Board mounting; Contact Gender: Female; PCB Mount Type: Through-hole; Current Rating(Amps)(Max.): 3; Rated Voltage(VAC): 350; Mating/Unmating Cycles: 500; Operating Temperature Range (degrees C): -55 to 85; Generic Name: D-SUB; General Description: Receptacle; Right angle; Locking device with hexagonal mating locking base; Through hole dia.:3.2mm; MIL-C-24308