IC, LDO, SOT-89-3; Input Voltage Min:-; Input Voltage Max:16V; Output Voltage Nom.:-; Output Current:75mA; Dropout Voltage Vdo:-; LDO Regulator Case Style:SOT-89; No. of Pins:3; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Cut Tape; MSL:-; SVHC:No SVHC (15-Jun-2015); Accuracy %:2%; No. of Outputs:1; Operating Temperature Range:-40°C to +85°C; Primary Input Voltage:7V; Termination Type:SMD; Voltage Regulator Type:Linear Regulator