The SS-400ESAPFCF3 is a 6-output power supply with an efficiency of 80% and a maximum operating temperature of 50°C. It has a depth of 86mm and a width of 140mm, with a weight of 1.6kg. The power supply is designed for panel mounting and has a minimum operating temperature of 0°C.
Seasonic SS-400ESAPFCF3 technical specifications.
| Depth | 86mm |
| Efficiency | 80% |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 6 |
| Output Current | 20A |
| Output Voltage | 5V |
| Weight | 1.6kg |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.