The SS-400H1UAPFCF080+ is a 5-output power supply with a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. It has an efficiency of 80% and measures 235mm in length, 100mm in width, and 40mm in depth, weighing 1.12kg. The power supply provides 5V output voltage with a current of 29A per output, and is designed for rack mount applications.
Seasonic SS-400H1UAPFCF080+ technical specifications.
| Depth | 40mm |
| Efficiency | 80% |
| Length | 235mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Outputs | 5 |
| Output Current | 29A |
| Output Voltage | 5V |
| Weight | 1.12kg |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.