
Seasonic 400W Computer Power Supply, 100 240V ac Input, -12 V, 3.3 V, 5 V, 5 Vsb, 12 (Combined) V Output
Seasonic SS-400L1UActivePFC technical specifications.
| Package/Case | 100 |
| Depth | 40mm |
| Length | 235mm |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 32A |
| Output Voltage | 5V |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.
