The SS-500ETAPFCF3 is a 6-output power supply from Seasonic with an efficiency of 80% and a maximum operating temperature of 50°C. It measures 150mm in length, 140mm in width, and 86mm in depth, and weighs 1.7kg. The supply is designed for panel mounting and provides 5V output voltage with a maximum current of 24A. It operates within a temperature range of 0°C to 50°C.
Seasonic SS-500ETAPFCF3 technical specifications.
| Depth | 86mm |
| Efficiency | 80% |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 6 |
| Output Current | 24A |
| Output Voltage | 5V |
| Weight | 1.7kg |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.