The SS-520H1UAPFCF080+ is a 5V power supply with 5 outputs, delivering up to 40A of current. It measures 270mm in length, 100mm in width, and 40mm in depth, weighing 1.296kg. Operating within a temperature range of 0°C to 50°C, this power supply achieves an efficiency of 80%. It is designed for rack mount applications.
Seasonic SS-520H1UAPFCF080+ technical specifications.
| Depth | 40mm |
| Efficiency | 80% |
| Length | 270mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Outputs | 5 |
| Output Current | 40A |
| Output Voltage | 5V |
| Weight | 1.296kg |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.