The SS-600ESAPFCF3 is a 5-output power supply from Seasonic with an efficiency of 82%. It measures 150mm in length, 140mm in width, and 86mm in depth, and weighs 2.1kg. The power supply operates within a temperature range of 0°C to 50°C and is designed for panel mounting. It provides 5V output with a maximum current of 46A.
Seasonic SS-600ESAPFCF3 technical specifications.
| Depth | 86mm |
| Efficiency | 82% |
| Length | 150mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 5 |
| Output Current | 46A |
| Output Voltage | 5V |
| Weight | 2.1kg |
| Width | 140mm |
| RoHS | Compliant |
No datasheet is available for this part.