The SS-600H2UAPFCF080+ is a 7-output power supply from Seasonic with an efficiency of 80% and a maximum operating temperature of 50°C. It has a depth of 70mm and a width of 100mm, and weighs 1.66kg. The power supply is designed for rack mount applications and provides 25A of output current at 5V. Operating temperatures range from 0°C to 50°C.
Seasonic SS-600H2UAPFCF080+ technical specifications.
| Depth | 70mm |
| Efficiency | 80% |
| Length | 270mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Outputs | 7 |
| Output Current | 25A |
| Output Voltage | 5V |
| Weight | 1.66kg |
| Width | 100mm |
| RoHS | Compliant |
No datasheet is available for this part.