The SSA-1201-12 power supply from Seasonic features 87% efficiency and a maximum output power of 102W. It operates within a temperature range of -10°C to 60°C and has a maximum input current of 2A. The unit measures 1.5 inches in height, 2.6 inches in width, and 6.9 inches in length. It meets various safety standards including UL, TUV, CCC, and EN approvals.
Seasonic SSA-1201-12 technical specifications.
| Approvals | UL, TUV, CCC, EN |
| Efficiency | 87% |
| Height | 1.5inch |
| Length | 6.9inch |
| Max Input Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Power | 102W |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Width | 2.6inch |
| RoHS | Unconfirmed |
No datasheet is available for this part.