Power Supply Switching Table Top [email protected] 4-Pin Din M with O Cord
Seasonic SSA-1201-50 technical specifications.
| Approvals | CE, TUV |
| Efficiency | 77.9% |
| Height | 1.3inch |
| Length | 3.6inch |
| Max Input Current | 2A |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 12W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Polarity | Positive |
| Width | 1.9inch |
| RoHS | Unconfirmed |
No datasheet is available for this part.