AC to DC Switching Enclosed Power Supply Single Output 5 Volts 80 Amps 400 Watts
Seasonic SSE-4501PF-5 technical specifications.
| Approvals | CUL |
| Color | Silver |
| Efficiency | 80% |
| Height | 0.98inch |
| Length | 2.362inch |
| Max Input Current | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 400W |
| Number of Outputs | 1 |
| Output Current | 80A |
| Width | 2.362inch |
| RoHS | Unconfirmed |
No datasheet is available for this part.