Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SSP-350GT Datasheet | Seasonic
Browse
Manufacturers
API
BOM
Account
SEASONIC
SSP-350GT
Datasheet
Seasonic
SSP-350GT
SSP-350GT
SSP-350GT
Mounting
Panel
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Seasonic SSP-350GT technical specifications.
General
Depth
86mm
Efficiency
90%
Length
150mm
Mount
Panel
Number of Outputs
5
Output Current
29A
Output Voltage
12V
Width
140mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account