Lug Terminal Brass 10.87mm Bright Tin
Seastrom Manufacturing 5413-104 technical specifications.
| Type | Lug Terminal |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Stud Size | 2.1mm |
| Mounting | Panel Mount |
| Plating | Bright Tin |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 5413-104 to view detailed technical specifications.
No datasheet is available for this part.