Lug Terminal Brass 30.48mm Tin
Seastrom Manufacturing 5413-44 technical specifications.
| Type | Lug Terminal |
| Termination Method | Solder |
| Tab Size | 0.64mm² |
| Body Orientation | Straight |
| Stud Size | 6.53mm |
| Mounting | Through Hole |
| Plating | Tin |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 5413-44 to view detailed technical specifications.
No datasheet is available for this part.