Lug Terminal Brass 20.21mm Bright Tin
Seastrom Manufacturing 5413-9 technical specifications.
| Type | Lug Terminal |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Plating | Bright Tin |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 5413-9 to view detailed technical specifications.
No datasheet is available for this part.