Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
161A930 Datasheet | Seaward
Browse
Manufacturers
API
BOM
Account
SEAWARD
161A930
Datasheet
Seaward
161A930
Seaward LT1000
Seaward LT1000
Quick Jump:
Specs
Datasheet
Chat
Images
Technical Specifications
Seaward 161A930 technical specifications.
General
Height
39mm
Length
141mm
Max Supply Voltage
240V
Min Supply Voltage
110V
Weight
305g
Width
82mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account