Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Seaward TS117 technical specifications.
| Package/Case | PDIP |
| Isolation Voltage | 3.75kV |
| Mount | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.