I/O-rich COM Express Type 6 carrier board featuring dual 1000Mbps Ethernet ports with Intel I21x controllers. Supports DP++ and LVDS display interfaces, along with one Line Out audio interface and microphone input, powered by a Realtek ALC262 audio codec. Offers two RS232/422/485 serial ports, one I2C interface, and six USB ports for versatile connectivity.
Checking distributor stock and pricing after the page loads.
Seco MB76-0000-2000-C0 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | DP++|LVDS |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 2 |
| SPI | 0 |
| Audio Interfaces | 1@Line Out |
| Mic In | Yes |
| Video In | No |
| SMBus | 0 |
| I2C | 1 |
| PATA | 0 |
| SATA | 0 |
| UART | 2 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 6 |
| PCI | 0 |
| Audio Codec | Realtek ALC262 |
| Ethernet Controller Type | Intel I21x |
| Ethernet Speed | 1000Mbps |
No datasheet is available for this part.