Seco SD-995C technical specifications.
| Package/Case | Metal |
| Height | 1.75inch |
| Length | 6inch |
| Weight | 0.7946lb |
| Width | 2.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Seco SD-995C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.