WD DNR IR Vario 650 TVL Outdoor Camera Dimensions L x W x H: 240 x 84 x 88 mm Angle of view: 89.8 ... 23.9 °...
Checking distributor stock and pricing after the page loads.
| Depth | 237.5mm |
| Height | 84mm |
| Operating Supply Voltage | 12V |
| Ratings | IP66 |
| Width | 88mm |
| RoHS | Compliant |