Outdoor camera DNR/WDR Vario Certification: CE, UVV Horizontal angle of view: 89.8°...23.9° IR light-compatible: +...
Checking distributor stock and pricing after the page loads.
| Depth | 237.5mm |
| Height | 84mm |
| Operating Supply Voltage | 12V |
| Ratings | IP66 |
| Resolution (height) | 596pixel |
| Resolution (width) | 1028pixel |
| Width | 88mm |
| RoHS | Compliant |