
This industrial edge controller is built around the Raspberry Pi Compute Module 4 and includes 4 GB of LPDDR4 memory and 16 GB of eMMC storage. It combines a rugged fanless aluminum enclosure with Gigabit Ethernet, two USB 2.0 host ports, HDMI, RS232, RS485, isolated digital inputs and outputs, and a USB Type-C console port. The unit accepts a 9 V to 36 V DC input, supports 35 mm DIN-rail mounting, and provides full-size mini-PCIe expansion plus an M-key M.2 socket for 2242 NVMe SSDs. Integrated wireless capability includes 2.4 GHz and 5 GHz 802.11 b/g/n/ac Wi-Fi and Bluetooth 5.0 BLE, and the hardware also includes a watchdog, RTC with supercapacitor backup, and dual SMA antenna positions.
Sign in to ask questions about the Seeed 102110771 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seeed 102110771 technical specifications.
| Processor module | Raspberry Pi Compute Module 4 |
| CPU cores | 4cores |
| CPU architecture | ARM Cortex-A72 |
| Memory | 4GB |
| Flash storage | 16GB |
| Wi-Fi | 2.4 GHz / 5 GHz IEEE 802.11 b/g/n/ac |
| Bluetooth | Bluetooth 5.0 BLE |
| Ethernet | 10/100/1000 Base-T |
| USB host ports | 2 x USB 2.0 |
| Video output | HDMI |
| Serial interfaces | RS232 and RS485 |
| Digital input voltage | 24 ±10%V |
| Digital output voltage | 60 maxV |
| Digital output current | 500mA |
| Input voltage | 9 to 36VDC |
| Mounting | 35 mm DIN rail |
| Mini-PCIe support | Full-size mini-PCIe |
| M.2 support | M-key 2242 NVMe SSD only |
| RTC backup time | 15 estimateddays |
| Antenna connectors | 2 x SMA |
| Ce | Certificate available |
| Eu Declaration Of Conformity | Available |
| Uk Declaration Of Conformity | Available |
| Fcc Supplier's Declaration Of Conformity | Available |
Download the complete datasheet for Seeed 102110771 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.