
The reComputer J2012 is a compact and powerful edge AI device built around the NVIDIA Jetson Xavier NX 16GB module, delivering 21 TOPS of AI performance. It is housed in a durable aluminium case featuring a dedicated cooling fan and comes with the NVIDIA JetPack system pre-installed. Designed for AI application development and deployment, it offers extensive connectivity including four USB 3.1 Gen 2 ports, Gigabit Ethernet, and dual video outputs. It supports high-speed storage via an M.2 NVMe slot and wireless connectivity via an M.2 Key E slot.
Checking distributor stock and pricing after the page loads.
| AI Performance | 21TOPS |
| GPU | 384-core NVIDIA Volta with 48 Tensor Corescores |
| CPU | 6-core NVIDIA Carmel ARMv8.2 64-bit CPUcores |
| Memory | 16GB 128-bit LPDDR4xGB |
| On-board Storage | 16GB eMMC 5.1GB |
| USB 3.1 Port | 4x USB 3.1 Gen 2 Type-A |
| Ethernet | 1x Gigabit Ethernet (10/100/1000M) |
| Video Output | 1x HDMI 2.0, 1x DisplayPort 1.4 |
| Expansion Slots | M.2 Key M (NVMe SSD support), M.2 Key E (WiFi/BT support) |
| Power Input | 9V - 19V DCV |
| RoHS | Compliant |
| Ce | Compliant |
| Fcc | Compliant |