
This Mini-ITX cluster motherboard supports up to six Raspberry Pi Compute Module 4 nodes on a single board. Each CM4 position provides a Micro USB 2.0 connector, an M.2 2280 slot over PCIe Gen 2 x1, a TF card slot, and a 5 V fan interface. The primary CM4 also exposes two USB-A 2.0 host ports, two 2.54 mm 4-pin USB headers, and dual HDMI outputs, while the board adds two 1 Gbps RJ45 ports, three 12 V fan headers, an on/off switch, and a reset button. It measures 170 x 170 x 21 mm and accepts 19 V to 24 V DC or 12 V ATX power.
Sign in to ask questions about the Seeed Technology Co., Ltd 114110107 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seeed Technology Co., Ltd 114110107 technical specifications.
| Supported compute modules | Up to 6 Raspberry Pi CM4 |
| Form factor | Mini-ITX |
| Dimensions | 170 x 170 x 21mm |
| DC input voltage | 19 to 24V |
| ATX input voltage | 12V |
| RJ45 ports | 2 |
| Ethernet speed | 1Gbps |
| HDMI outputs | 2 |
| USB-A 2.0 host ports | 2 |
| USB host 2.54 mm headers | 2 |
| 12 V fan headers | 3 |
| Per-module M.2 slot | 2280, PCIe Gen 2 x1 |
| Per-module TF card slot | 1 |
| Per-module Micro USB 2.0 connector | 1 |
| Per-module fan interface voltage | 5V |
Download the complete datasheet for Seeed Technology Co., Ltd 114110107 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.