Checking distributor stock and pricing after the page loads.
Seeed 102110398 technical specifications.
| Processor Type | Intel |
| Operating Systems | Arduino|Linux|Win10 |
| Processor Speed | 2.5GHz|5GHz |
| Processor Family | Celeron |
| Processor Number | J4105 |
| System Memory Maximum Size | 8GB |
| Processor Cores | Quad Core |
| Ethernet Card Number of Connectors | 2 |
| On Board Ethernet Card | Yes |
| On Board Graphic Card | Yes |
| PCI | 0 |
| SATA | 12 |
| USB | 4 |
| Slot Support | No |
| Product Length | 110mm |
| Product Depth | 110mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.