The BeagleBone Black Rev C is a low-cost, community-supported development platform for developers and hobbyists. It features a Sitara AM3358 ARM Cortex-A8 processor, 512MB DDR3L RAM, and 4GB onboard eMMC flash storage. This revision is specifically provided by Seeed Studio and includes a Mini USB to USB cable and a Pre-installed Debian image.
Checking distributor stock and pricing after the page loads.
| Processor | AM335x ARM Cortex-A8 |
| Clock Speed | 1GHz |
| RAM Capacity | 512MB |
| Flash Memory | 4GB |
| Power Input | 5VDC |
| Ethernet | 10/100Mbps |
| Operating System | Debian, Android, Ubuntu |
| USB Interface | USB 2.0 Client and Host |
| RoHS | Compliant |
| Waste Electrical And Electronic Equipment | WEEE |