Seeed 104990007 technical specifications.
| Type | Panel |
| Color | Blue/Green/Red |
| Number of LEDs | 128 |
| Maximum Forward Current | 2600mA |
| Min Operating Supply Voltage | 3.3V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seeed 104990007 to view detailed technical specifications.
No datasheet is available for this part.