Seeed 104990026 technical specifications.
| Type | Module |
| Color | Blue/Green/Red |
| Number of LEDs | 64 |
| Peak Wavelength | 467.5(Max)/522.5(Max)/622.5(Max)nm |
| Intensity | 80000/280000/140000ucd |
| Typical Operating Supply Voltage | 3.3/3.3/2.2V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.