Display Matrix Panel 1DIGIT 64LED Blue/Green/Red
Seeed 104990059 technical specifications.
| Type | Panel |
| Number of Digits | 1 |
| Color | Blue/Green/Red |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 64 |
| Intensity | 40000ucd |
| Maximum Forward Current | 25mA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 104990059 to view detailed technical specifications.
No datasheet is available for this part.