10.1-inch TFT display featuring a 1366x768 pixel resolution and a 16:9 aspect ratio. This display offers a typical brightness of 200 cd/m² and a contrast ratio of 400:1, with 262,000 display colors. It utilizes LED backlighting and a normally white, transmissive TN display mode. Connectivity is provided via HDMI, VGA, NTSC, PAL, and LVDS interfaces.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 1366x768Pixels |
| Display Size | 10.1in |
| Aspect Ratio | 16:9 |
| Touchscreen | No |
| Typical Brightness | 200(Min)cd/m2 |
| Typical Contrast Ratio | 400:1(Min) |
| Display Color | 262,000Colors |
| Outline Dimensions | 230x150x5.2mm |
| Backlight | LED |
| Display Mode | Normally White-Transmissive-TN |
| Interface Type | HDMI/VGA/NTSC/PAL/LVDS |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |