Seeed 104990124 technical specifications.
| Type | Panel |
| Color | Red |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Character Displayed | Alphanumeric |
| Intensity | 40000ucd |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 104990124 to view detailed technical specifications.
No datasheet is available for this part.