Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
SEEED
104990442
Datasheet
Seeed
104990442
Active
5in LCD Monitor 720x1280Pixels
Optoelectronics & Displays
Displays
Optoelectronics & Displays
Displays
LCD Monitors
Desktop & Industrial
5in LCD Monitor 720x1280Pixels
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Display Size
5
in
Viewing Angle
178/178
°
Input Connector
HDMI
Pixel Format
720x1280
Pixels
Monitor Type
LCD Display
Compliance
RoHS Version
2011/65/EU
Browse
Manufacturers
API
BOM
Account