Conn SMA 0Hz to 6GHz 50Ohm ST Panel Mount PL Gold
Seeed 113990032 technical specifications.
| Type | SMA |
| Gender | PL |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seeed 113990032 to view detailed technical specifications.
No datasheet is available for this part.