Checking distributor stock and pricing after the page loads.
Seeed 113990436 technical specifications.
| Module/IC Classification | Module |
| Operation | Read Only |
| Frequency Range | 13.56MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |