Cable Assembly 10 to 10 POS IDC Connector to IDC Connector F-F
Seeed ELB129C4O technical specifications.
| Number of Contacts | 10 to 10 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.