Seeed TEM03135B technical specifications.
| Processor Number | Cortex A8 |
| System Memory Maximum Size | 4GB |
| Wireless Local Area Network | IEEE 802.11b/g/n |
| Operating Systems | Android 4.0 |
| Ethernet | 0 |
| Storage Drive Maximum Capacity | 32GB |
| USB | 2 |
| Audio Interfaces | HDMI |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed TEM03135B to view detailed technical specifications.
No datasheet is available for this part.