Sefram SEFRAM4415 technical specifications.
| Bandwidth | 15MHz |
| Height | 88mm |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 213mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sefram SEFRAM4415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
