The J-Link 19-pin Cortex-M Adapter allows JTAG, SWD and SWO connections between J-Link and ARM Cortex-M based target hardware systems. It adapts from a 0.1 inch 20-pin standard J-Link connector to a 0.05 inch 19-pin Cortex-M connector. The adapter includes a 19-pin ribbon cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Segger 8.06.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Input Connector | 20-pin 0.1 inch socketpin |
| Output Connector | 19-pin 0.05 inch Samtec FTSHpin |
| Supported Protocols | JTAG, SWD, SWO |
| Weight | 0.5lbs |
| RoHS | Compliant |
Download the complete datasheet for Segger 8.06.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.