The J-Link 9-pin Cortex-M Adapter allows connections between J-Link and target hardware which comes with a 9-pin 0.05" Samtec FTSH connector as defined by ARM. It adapts from the 20-pin 0.1" J-Link connector to a 9-pin 0.05" Samtec FTSH connector. The adapter supports JTAG, SWD and SWO. It includes a 10cm ribbon cable for the 9-pin side. This adapter is compatible with J-Link, J-Link Ultra+, J-Link Pro, and Flasher models.
Segger 8.06.02 technical specifications.
| Connector (J-Link side) | 20-pin 0.1" malepin |
| Connector (Target side) | 9-pin 0.05" female (Samtec FTSH)pin |
| Target Pitch | 1.27mm |
| J-Link Pitch | 2.54mm |
| Pinout Standard | Cortex-M |
| Cable length | 10cm |
| RoHS | Compliant |
| WEEE | Compliant |
No datasheet is available for this part.