The J-Link 10-pin Needle Adapter connects a J-Link probe to a PCB without a mating connector or programming header. It adapts from a 20-pin 0.1 inch standard J-Link connector to a 10-pin 0.05 inch needle pattern. It features three locating pins to ensure correct orientation and high-reliability spring pins for secure connections.
Sign in to ask questions about the Segger 8.06.04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Segger 8.06.04 technical specifications.
| Input Connector | 20-pin 0.1" Standard J-Linkinch |
| Output Connector | 10-pin 0.05" Needle Patterninch |
| Locating Pins | 3count |
| Target Power Option | Target hardware can be powered via J-Link |
| RoHS | Compliant |
Download the complete datasheet for Segger 8.06.04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.