The 6-Pin Needle Adapter is designed to connect J-Link or Flasher to a PCB that does not have a mating connector or programming header. It adapts from the standard 20-pin 0.1 inch connector to a 6-pin 0.05 inch needle pattern. It features three locating pins to ensure correct orientation and high-reliability spring pins for secure contact. It supports SWD interfaces including SWDIO, SWCLK, RESET, VTref, GND, and optional SWO.
Sign in to ask questions about the Segger 8.06.16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Segger 8.06.16 technical specifications.
| Connector Type (Input) | 20-pin 0.1"pin/inch |
| Connector Type (Output) | 6-pin 0.05"pin/inch |
| Number of Locating Pins | 3 |
| Interface Support | SWD (Note: JTAG not supported) |
| Weight | 0.5lbs |
| RoHS | Compliant |
Download the complete datasheet for Segger 8.06.16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.