The J-Link EDU Mini is a compact, cost-effective version of the J-Link debug probe designed specifically for educational purposes. It provides full J-Link functionality for ARM Cortex-M based microcontrollers in a tiny form factor similar to a USB stick. The probe supports download speeds up to 200 KB/s and includes the Unlimited Flash Breakpoints license. It is equipped with a 0.05" 10-pin target connector and is powered via a USB interface. Use of this product is strictly limited to non-commercial educational environments, students, and hobbyists.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Segger 8.08.91 J-LINK EDU MINI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Supported CPUs | ARM Cortex-M |
| Download Speed | 200KB/s |
| Target Interface | JTAG, SWD |
| Target Interface Connector | 0.05" 10-pin Samtec FTSHinch |
| Target Voltage Range | 1.2 - 3.6V |
| Max JTAG Speed | 4MHz |
| Max SWO Speed | 15MHz |
| Dimensions | 18 x 50mm |
| Host Interface | USB 2.0 (Micro-B or USB-C depending on revision) |
| Flash Breakpoints | Unlimited |
| RoHS | Compliant |
| REACH | No SVHC |
Download the complete datasheet for Segger 8.08.91 J-LINK EDU MINI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.