The J-Link PRO is a professional JTAG/SWD debug probe designed for ARM and other supported cores. It features a built-in Ethernet interface in addition to a High-Speed USB interface, allowing for remote debugging and high-speed data transfer. It includes licenses for J-Link Flash, RDI/RDDI, and GDB Server, and supports unlimited flash breakpoints. The device is powered via USB or an external power supply and offers advanced features like built-in web server and VCOM support.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Segger 8.12.00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | USB 2.0 High Speed, Ethernet 10/100 Mbps |
| JTAG/SWD Speed | 50MHz |
| Target Voltage Range | 1.2 - 5.0V |
| Processor Support | ARM7/9/11, Cortex-A/M/R, Microchip PIC32, Renesas RX/RA/RE/RZ, RISC-V, SiLabs EFM8 |
| Power Supply | USB powered / PoE (Power over Ethernet) |
| RoHS | Compliant |
| Ce | Yes |
Download the complete datasheet for Segger 8.12.00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.