The J-Link BASE Compact is a reduced form factor version of the J-Link BASE debug probe. It is a JTAG/SWD probe designed to support a wide range of CPU cores. It is powered via USB and includes a 20-pin 0.1 inch ribbon cable. It features a download speed of up to 1.0 MiB/s into RAM and supports download into flash memory from within supported IDEs. It includes the J-Link GDB Server and is compatible with all major IDEs including Eclipse, GDB-based IDEs, and SEGGER Embedded Studio.
Segger 8.19.00 technical specifications.
| Download Speed (RAM) | 1.0MiB/s |
| Interface | USB 2.0 High Speed |
| Target Interface Connector | 20-pin 0.1"pin |
| Ethernet Support | No |
| Unlimited Flash Breakpoints | Optional (Sold Separately) |
| Power Supply | USB Powered |
| RoHS | Compliant |
| Ce | Compliant |
Download the complete datasheet for Segger 8.19.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.