This is a general purpose inductor with a nominal inductance of 100uH and a DC resistance of 1.1 ohms. It has a maximum rated current of 0.6A and is available in a 5.8x5.2x3.5mm package. The inductor is not shielded and is intended for use as a power inductor. It is available from Stackpole Electronics as part number PCD0503KT101.
SEI Stackpole Electronics PCD0503KT101 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 10 |
| Package Width | 5.2 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCD0503KT101 to view detailed technical specifications.
No datasheet is available for this part.