This general purpose inductor features a nominal inductance of 33uH with a tolerance of 10%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The inductor is rated for a maximum current of 1.1A and has a DC resistance of 0.38 ohms. It is available in a 2320 package type with dimensions of 5.8mm in length, 5.2mm in width, and 3.5mm in height.
SEI Stackpole Electronics PCD0503KT330 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Package Length | 5.8 |
| Tolerance | 10 |
| Package Width | 5.2 |
| Package Height | 3.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.38 |
| Rated Current-Max | 1.1 |
| Test Frequency | 2.52 |
| Manufacturer Series | PCD |
| Series | PCD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for SEI Stackpole Electronics PCD0503KT330 to view detailed technical specifications.
No datasheet is available for this part.