
Heatsink, TO-3, TO-66, 6K/W, 37.5 x 36 x 15mm
Checking distributor stock and pricing after the page loads.
Seifert WA1166 technical specifications.
| Package/Case | TO-66 |
| Color | Black |
| Height | 15mm |
| Length | 37.5mm |
| Width | 34.2mm |
| RoHS | Compliant |
No datasheet is available for this part.