4.3in Diagonal 800x480Pixels Resistive 24 Bit Digital LED Backlight Normally Black-Transmissive 2.5V/3.3V/5V Power Supply
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Contrast Ratio | 800:1 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Touchscreen | Yes |
| RoHS | Compliant |